Part Details for ZEDCL37PBA by ITT Interconnect Solutions
Overview of ZEDCL37PBA by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZEDCL37PBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H2578
|
Newark | Connector, d-Shell, pcb Mount, recept,37 Contacts, pin,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Itt Cannon ZEDCL37PBA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 | Buy Now |
DISTI #
ZEDCL37PBA
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: ZEDCL37PBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5250 / $4.5880 | Buy Now |
DISTI #
965-ZEDCL37PBA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 2849 |
|
$3.0200 / $3.1000 | Buy Now |
DISTI #
74746133
|
RS | D Sub,119998-3223 | ITT Cannon ZEDCL37PBA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |
DISTI #
ITTZEDCL37PBA
|
Heilind Electronics | ZEDCL37PBA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $8.9300 | Buy Now |
DISTI #
ITTZEDCL37PBA
|
Interstate Connecting Components | ZEDCL37PBA | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 875 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1800 / $8.9300 | Buy Now |
Part Details for ZEDCL37PBA
ZEDCL37PBA CAD Models
ZEDCL37PBA Part Data Attributes
|
ZEDCL37PBA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZEDCL37PBA
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.481 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZEDCL37PBA
This table gives cross-reference parts and alternative options found for ZEDCL37PBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZEDCL37PBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17TF3711115 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3711115 |
L777SDC37P | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L777SDC37P |
L17TF3712115 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3712115 |
L717SDC37PC309 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L717SDC37PC309 |
L17TF3711111 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3711111 |
L17TF3712111 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3712111 |
L17TF3710114 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3710114 |
L17TF3711101 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3711101 |
L17TF3711104 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | ZEDCL37PBA vs L17TF3711104 |
L17TF3712114 | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, | Amphenol Corporation | ZEDCL37PBA vs L17TF3712114 |