Part Details for ZE064W-24DS-HU/R(B) by Hirose Electric Co Ltd
Overview of ZE064W-24DS-HU/R(B) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ZE064W-24DS-HU/R(B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6060
|
Newark | Automotive Housing, Rcpt, 24Pos, 2A/60V Rohs Compliant: Yes |Hirose(Hrs) ZE064W-24DS-HU/R(B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$3.8200 / $5.8500 | Buy Now |
DISTI #
26-ZE064W-24DS-HU/R(B)-ND
|
DigiKey | CONN RCPT HSG 24POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
259 In Stock |
|
$2.8138 / $6.5300 | Buy Now |
DISTI #
ZE064W-24DS-HU/R(B
|
Avnet Americas | Conn Housing Wire to Board Housing RCP 24 POS 2.2mm ST Cable Mount Tray - Trays (Alt: ZE064W-24DS-HU/R(B) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-ZE064W24DSHU/RB
|
Mouser Electronics | Automotive Connectors Female Housing, B Key RoHS: Compliant | 245 |
|
$2.8100 / $6.5300 | Buy Now |
DISTI #
HIRZE064W-24DS-HU/R(B)
|
Heilind Electronics | 24P FEM CRMP HSG,IP67,125, 2.2MM,KEY B,AUTOMTIV,W/RETNR | Americas - 93 in Stock |
|
$3.8226 / $4.7400 | Buy Now |
|
Onlinecomponents.com | Small and Waterproof Connector for Automotive Interface RoHS: Compliant | 0 |
|
$3.4600 / $5.0400 | Buy Now |
DISTI #
ZE064W-24DS-HU/R-B
|
TME | ZE064W-24DS-HU/R(B) Min Qty: 275 | 0 |
|
$3.1800 | RFQ |
DISTI #
HIRZE064W-24DS-HU/R(B)
|
Interstate Connecting Components | 24P FEM CRMP HSG,IP67,125, 2.2MM,KEY B,AUTOMTIV,W/RETNR | 31 |
|
$3.8226 / $4.7400 | Buy Now |
DISTI #
000000000006119977
|
Sager | Automotive Connectors Female Housing, B Key | 0 |
|
Buy Now | |
DISTI #
753-2006-0-00
|
Avnet Abacus | Conn Housing Wire to Board Housing RCP 24 POS 2.2mm ST Cable Mount Tray - Tape and Reel (Alt: 753-2006-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |