Part Details for ZE064-2022SCF by Hirose Electric Co Ltd
Results Overview of ZE064-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZE064-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2400
|
Newark | Automotive Contact, Skt, 22-20Awg, Crimp, Product Range:Ze064W Series, Contact Gender:Socket, Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12530 |
|
$0.0380 | Buy Now |
DISTI #
67AK0289
|
Newark | Automotive Contact, Skt, 22-20Awg, Crimp, Product Range:Ze064W Series, Contact Gender:Socket, Con... more RoHS: Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
26-ZE064-2022SCFCT-ND
|
DigiKey | CONN SKT 20-22AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32475 In Stock |
|
$0.0429 / $0.1000 | Buy Now |
DISTI #
ZE064-2022SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: ZE064-2022SCF) RoHS: Not Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 | Buy Now |
DISTI #
798-ZE064-2022SCF
|
Mouser Electronics | Automotive Connectors Female Terminal RoHS: Compliant | 61242 |
|
$0.0390 / $0.1000 | Buy Now |
|
Future Electronics | ZE064W Series Tin plated Crimp Type Female Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 13000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0389 / $0.0402 | Buy Now |
DISTI #
HIRZE064-2022SCF
|
Heilind Electronics | 753-2001-0-00 REEL | Americas - 0 in Stock |
|
$0.0462 / $0.0517 | Buy Now |
|
Onlinecomponents.com | Small and Waterproof Connector for Automotive Interface RoHS: Compliant |
65000 In Stock |
|
$0.0373 / $0.0420 | Buy Now |
DISTI #
87558425
|
Verical | ZE064-2022SCF Min Qty: 906 Package Multiple: 1 | Americas - 11200 |
|
$0.0668 | Buy Now |
DISTI #
ZE064-2022SCF
|
TME | connector ZE064-2022SCF Min Qty: 1 | 8550 |
|
$0.0348 / $0.1268 | Buy Now |
Part Details for ZE064-2022SCF
ZE064-2022SCF CAD Models
ZE064-2022SCF Part Data Attributes
|
ZE064-2022SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE064-2022SCF
Hirose Electric Co Ltd
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |