-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR | |
027-6A03-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7621
|
Newark | Automotive Conn, R/A Header, 16Pos, 2A Rohs Compliant: Yes |Hirose(Hrs) ZE05-16DP-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$1.6400 / $2.5000 | Buy Now |
DISTI #
30AK7622
|
Newark | Automotive Conn, R/A Header, 16Pos, 2A Rohs Compliant: Yes |Hirose(Hrs) ZE05-16DP-2H RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $1.8800 | Buy Now |
DISTI #
26-ZE05-16DP-2HCT-ND
|
DigiKey | CONN RCPT SMT R/A 2MM 16POS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$1.2500 / $2.4300 | Buy Now |
DISTI #
ZE05-16DP-2H
|
Avnet Americas | Conn Shrouded RCP 16 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: ZE05-16DP-2H) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3701 | Buy Now |
DISTI #
798-ZE05-16DP-2H
|
Mouser Electronics | Automotive Connectors Right Angle Receptacle, DIP Solder Tabs, 16 Position | 517 |
|
$1.2500 / $2.8100 | Buy Now |
|
Future Electronics | 16 Position Right Angle Receptacle, DIP Solder Tabs RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.4100 | Buy Now |
DISTI #
HIRZE05-16DP-2H
|
Heilind Electronics | 2MM 16P RA RCPTDIP SLDR TAB AUTOMOTIVE | Americas - 0 in Stock |
|
$1.5625 / $1.8226 | Buy Now |
|
Onlinecomponents.com | High Heat and Vibration Resistance, 05 Size, 2mm pitch Automotive Interface Connector RoHS: Compliant | 0 |
|
$1.2400 / $1.6900 | Buy Now |
DISTI #
ZE05-16DP-2H
|
TME | Connector: wire-board, ZE05, THT, PIN: 16, socket, on PCBs, male Min Qty: 300 | 0 |
|
$1.3100 / $1.3200 | RFQ |
DISTI #
000000000006119950
|
Sager | Automotive Connectors Right Angle Receptacle, DIP Solder Tabs, 16 Position Min Qty: 300 | 0 |
|
$1.4100 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZE05-16DP-2H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE05-16DP-2H
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |