Part Details for ZE05-12DS-HU/R by Hirose Electric Co Ltd
Overview of ZE05-12DS-HU/R by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC12DSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / |
Price & Stock for ZE05-12DS-HU/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0240
|
Newark | Automotive Housing, Plug, 12Pos, 2A, Product Range:Ze05 Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Hirose Ze05 Series Ze05-2022Scf Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:- Rohs Compliant: Yes |Hirose(Hrs) ZE05-12DS-HU/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.6710 | Buy Now |
DISTI #
26-ZE05-12DS-HU/R-ND
|
DigiKey | CONN PLUG HSG 12POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6578 / $1.3200 | Buy Now |
DISTI #
ZE05-12DS-HU/R
|
Avnet Americas | Conn Interface Connector Housing PL 12 POS 2mm ST Cable Mount Tray - Trays (Alt: ZE05-12DS-HU/R) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6911 | Buy Now |
DISTI #
798-ZE05-12DS-HU/R
|
Mouser Electronics | Automotive Connectors Plug, 12 Position RoHS: Compliant | 0 |
|
$0.6690 / $1.3800 | Order Now |
|
Future Electronics | ZE05 Series 12 Position 2 Rows Free Hanging Latch lock Black Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Box | 350Box |
|
$0.6800 / $0.7400 | Buy Now |
DISTI #
HIRZE05-12DS-HU/R
|
Heilind Electronics | 2MM PLG CRMP HSG 12P AUTOMOTIVE | Americas - 0 in Stock |
|
$0.7846 / $0.9500 | Buy Now |
|
Onlinecomponents.com | High Heat and Vibration Resistance, 05 Size, 2mm pitch Automotive Interface Connector RoHS: Compliant | 0 |
|
$0.6500 / $0.8910 | Buy Now |
DISTI #
ZE05-12DS-HU/R
|
TME | Connector: wire-board, ZE05, crimped, PIN: 12, plug, for cable, 2mm Min Qty: 2 | 0 |
|
$0.7200 / $1.0600 | RFQ |
DISTI #
000000000005709748
|
Sager | Automotive Connectors Plug, 12 Position Min Qty: 350 | 0 |
|
$0.7100 / $0.9500 | Buy Now |
DISTI #
752-2204-0-00
|
Avnet Abacus | Conn Interface Connector Housing PL 12 POS 2mm ST Cable Mount Tray - Tape and Reel (Alt: 752-2204-0-00) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZE05-12DS-HU/R
ZE05-12DS-HU/R CAD Models
ZE05-12DS-HU/R Part Data Attributes
|
ZE05-12DS-HU/R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZE05-12DS-HU/R
Hirose Electric Co Ltd
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |