Part Details for ZDS1009TA by Diodes Incorporated
Overview of ZDS1009TA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZDS1009TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZDS1009CT-ND
|
DigiKey | IC CURRENT MIRROR SM8 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ZDS1009TA
|
Avnet Americas | Complementary Current Mirror 8-Pin SOT-223 T/R - Tape and Reel (Alt: ZDS1009TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.8606 / $1.0167 | Buy Now |
DISTI #
522-ZDS1009TA
|
Mouser Electronics | Current & Power Monitors & Regulators CURRENT MIRROR RoHS: Compliant | 1550 |
|
$0.9330 / $2.2000 | Buy Now |
|
Future Electronics | ZDS1009 Series 1 MHz 1 to 35 V Complementary Current Mirror - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9600 / $1.0100 | Buy Now |
|
Future Electronics | ZDS1009 Series 1 MHz 1 to 35 V Complementary Current Mirror - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
ZDS1009TA
|
Avnet Americas | Complementary Current Mirror 8-Pin SOT-223 T/R - Tape and Reel (Alt: ZDS1009TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.8606 / $1.0167 | Buy Now |
DISTI #
ZDS1009TA
|
Avnet Silica | Complementary Current Mirror 8-Pin SOT-223 T/R (Alt: ZDS1009TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.3900 | Buy Now |
Part Details for ZDS1009TA
ZDS1009TA CAD Models
ZDS1009TA Part Data Attributes:
|
ZDS1009TA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZDS1009TA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |