-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZDEA15P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1760273
|
Farnell | CONNECTOR, SOLDER CUP, PLUG, 15 WAY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 603 |
|
$2.8889 / $6.5269 | Buy Now |
DISTI #
ZDEA15P
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1398 / $2.4099 | Buy Now |
DISTI #
965-ZDEA15P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 1022 |
|
$2.6500 / $4.7600 | Buy Now |
DISTI #
V36:1790_16487183
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port Min Qty: 26 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 | Americas - 2315 |
|
$3.8790 | Buy Now |
DISTI #
70524943
|
RS | ITT Cannon ZD*A Series Panel Mount Solder D-sub Connector Plug, 15 Way, 2A Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 / $4.5900 | RFQ |
DISTI #
ITTZDEA15P
|
Heilind Electronics | ZDEA15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Male - 0.09 inch Pitch - Solder Terminal - Hole .120 - Plug RoHS: Compliant |
3078 In Stock |
|
$2.5600 / $7.5300 | Buy Now |
DISTI #
62388662
|
Verical | Conn D-Sub PIN 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port Min Qty: 26 Package Multiple: 1 Date Code: 2224 | Americas - 2315 |
|
$3.8790 | Buy Now |
DISTI #
51562806
|
Verical | Conn D-Sub PIN 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1401 | Americas - 75 |
|
$4.9400 / $9.7890 | Buy Now |
DISTI #
ZDEA15P
|
TTI | D-Sub Standard Connectors Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZDEA15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDEA15P
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: ZD110238-1009; ZD110238-1005; 030-2528-000, HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the ZDEA15P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
Yes, the ZDEA15P connector is designed to withstand high-vibration environments and meets the vibration requirements of MIL-DTL-38999.
Yes, the ZDEA15P connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to fluids and chemicals.
Yes, the ZDEA15P connector is designed to support high-speed data transmission rates up to 10 Gbps.
Yes, the ZDEA15P connector is compatible with other connectors in the same series, including the ZDEA15, ZDEA17, and ZDEA19.