Part Details for ZDCL37S-1AKN-146 by ITT Interconnect Solutions
Overview of ZDCL37S-1AKN-146 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3532F1A-KN7-A | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for ZDCL37S-1AKN-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119998-3078
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 119998-3078) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for ZDCL37S-1AKN-146
ZDCL37S-1AKN-146 CAD Models
ZDCL37S-1AKN-146 Part Data Attributes
|
ZDCL37S-1AKN-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDCL37S-1AKN-146
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZDCL37S-1AKN-146
This table gives cross-reference parts and alternative options found for ZDCL37S-1AKN-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDCL37S-1AKN-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S3GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ZDCL37S-1AKN-146 vs DC37S3GTLF |
DCPL37S432NLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | ZDCL37S-1AKN-146 vs DCPL37S432NLF |
777DFCG37SA4VFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | ZDCL37S-1AKN-146 vs 777DFCG37SA4VFM |
DCMF37S664LF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | ZDCL37S-1AKN-146 vs DCMF37S664LF |
DCF37S465HLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | ZDCL37S-1AKN-146 vs DCF37S465HLF |
DCF37S0HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ZDCL37S-1AKN-146 vs DCF37S0HLF |
DCF37S564MTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | ZDCL37S-1AKN-146 vs DCF37S564MTLF |
DCMO37S432GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | ZDCL37S-1AKN-146 vs DCMO37S432GLF |
DCM37S464NLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | ZDCL37S-1AKN-146 vs DCM37S464NLF |
DCPF37S065TLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZDCL37S-1AKN-146 vs DCPF37S065TLF |