-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZDBA44P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P3422
|
Newark | D Sub Connector, Std Plug, 44 Position, No. Of Contacts:44Contacts, Gender:Plug, Contact Terminat... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 | Buy Now |
DISTI #
ZDBA44P
|
Avnet Americas | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port - Bulk (Alt: ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7216 / $5.9405 | Buy Now |
DISTI #
965-ZDBA44P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 1396 |
|
$6.8200 / $11.4500 | Buy Now |
DISTI #
74746216
|
RS | D Sub,120190-0122 Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 | RFQ |
DISTI #
ITTZDBA44P
|
Heilind Electronics | ZDBA44P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port RoHS: Compliant |
649 Partner Stock |
|
$6.3800 / $19.5700 | Buy Now |
|
Quest Components | 11 |
|
$23.7367 / $24.9860 | Buy Now | |
DISTI #
ITTZDBA44P
|
Interstate Connecting Components | ZDBA44P | 0 |
|
Buy Now | |
DISTI #
119998-3222
|
Avnet Abacus | Conn High Density DSub PIN 44 POS 229mm Solder Cup ST Panel Mount 44 Terminal 1 Port (Alt: 119998-32... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port RoHS: Compliant |
649 Partner Stock |
|
$6.3800 / $19.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZDBA44P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDBA44P
ITT Interconnect Solutions
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.433 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
The recommended torque value for the ZDBA44P connector is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks, and 1-2 Nm (8-16 in-lbs) for the nut plates.
Yes, the ZDBA44P connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10 G peak acceleration.
Yes, the ZDBA44P connector is designed to operate in harsh environments, with an operating temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
The ZDBA44P connector has a mating cycle life of 500 cycles minimum, with a maximum of 1000 cycles.
Yes, the ZDBA44P connector is RoHS and REACH compliant, meeting the requirements of EU Directive 2011/65/EU and EU Regulation EC 1907/2006.