-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2683
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Zd* Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Itt Cannon ZDB25P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4249 |
|
$2.9400 | Buy Now |
DISTI #
1003-ZDB25P-ND
|
DigiKey | CONN D-SUB PLUG 25POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5762 In Stock |
|
$1.7589 / $3.2600 | Buy Now |
DISTI #
ZDB25P
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: ZDB25P) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0660 / $3.5040 | Buy Now |
DISTI #
42M2683
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: 42M2683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 304 Partner Stock |
|
$2.8800 | Buy Now |
DISTI #
965-ZDB25P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25 M SOD STAMPED TIN RoHS: Compliant | 950 |
|
$2.6200 / $3.2600 | Buy Now |
DISTI #
70524243
|
RS | ITT Cannon ZD* Series Panel Mount Solder D-sub Connector Plug, 25 Way, 5A | ITT Cannon ZDB25P RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 / $3.8500 | RFQ |
DISTI #
ITTZDB25P
|
Heilind Electronics | ZDB25P 119998-2832 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1347 In Stock |
|
$3.1100 / $5.1800 | Buy Now | |
|
Quest Components | 421 |
|
$3.6432 / $6.6240 | Buy Now | |
DISTI #
ZDB25P
|
TTI | D-Sub Standard Connectors DSUB 25 M SOD STAMPED TIN Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZDB25P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDB25P
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.192 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for ZDB25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDB25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15474 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | SPC Multicomp | ZDB25P vs SPC15474 |