Part Details for ZDAE15S-AB-A191 by ITT Interconnect Solutions
Overview of ZDAE15S-AB-A191 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for ZDAE15S-AB-A191
ZDAE15S-AB-A191 CAD Models
ZDAE15S-AB-A191 Part Data Attributes
|
ZDAE15S-AB-A191
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDAE15S-AB-A191
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |