There are no models available for this part yet.
Overview of ZDAAE26P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for ZDAAE26P by ITT Interconnect Solutions
Part Data Attributes for ZDAAE26P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZDAAE26P
This table gives cross-reference parts and alternative options found for ZDAAE26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDAAE26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-A26P-NVJ15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ZDAAE26P vs K66X-A26P-NVJ15 |
L777HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | ZDAAE26P vs L777HDAG26POL2RM5 |
17EBH-026PAA-100 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | ZDAAE26P vs 17EBH-026PAA-100 |
KF66X-A26P-OT15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ZDAAE26P vs KF66X-A26P-OT15 |
DD26M4R700Z/AA-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ZDAAE26P vs DD26M4R700Z/AA-15 |
PCDD26M98B300Z-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | ZDAAE26P vs PCDD26M98B300Z-15 |
302-032-104 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | ZDAAE26P vs 302-032-104 |
ODD26M4R7000-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | ZDAAE26P vs ODD26M4R7000-15 |
KF66X-A26P-NV30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | ZDAAE26P vs KF66X-A26P-NV30 |
6-749769-7 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | ZDAAE26P vs 6-749769-7 |