There are no models available for this part yet.
Overview of ZDAA26S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZDAA26S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J2099
|
Newark | D Sub Connector, Zd* Series, Da, Receptacle, 26, Metal, Solder Rohs Compliant: Yes |Itt Cannon ZDAA26S RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now | |
DISTI #
ZDAA26S
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port - Bulk (Alt: ZDAA26S) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1125 / $3.8850 | Buy Now | |
DISTI #
965-ZDAA26S
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$2.8600 | Order Now | |
DISTI #
74746219
|
RS | D Sub,120190-0184 | ITT Cannon ZDAA26S RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ | |
DISTI #
ITTZDAA26S
|
Heilind Electronics | ZDAA26S 119998-3225 | Americas - 0 in Stock |
|
$3.0883 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $7.5600 | Buy Now | ||
DISTI #
ITTZDAA26S
|
Interstate Connecting Components | ZDAA26S 119998-3225 | 0 |
|
$3.0883 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $7.5600 | Buy Now |
CAD Models for ZDAA26S by ITT Interconnect Solutions
Part Data Attributes for ZDAA26S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
39 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACTS: ZD110238-1009; ZD110238-1005; 030-2528-000, HIGH DENSITY
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.433 inch
|
Body Length
|
1.539 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.09 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|