Part Details for ZDA15S1AKN-146 by ITT Interconnect Solutions
Overview of ZDA15S1AKN-146 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZDA15S1AKN-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P3417
|
Newark | D Sub Connector, Right Angle, Zd* Series, Da, Receptacle, 15, Metal, Solder |Itt Cannon ZDA15S1AKN-146 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 | Buy Now |
DISTI #
ZDA15S1AKN-146
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: ZDA15S1AKN-146) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2592 / $5.7456 | Buy Now |
DISTI #
965-ZDA15S1AKN-146
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$5.2700 | Order Now |
DISTI #
74746212
|
RS | D Sub,120190-0064 | ITT Cannon ZDA15S1AKN-146 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 | RFQ |
DISTI #
ITTZDA15S1AKN-146
|
Heilind Electronics | D-SUB STANDARD CONNECTORS 119998-3056 | Americas - 0 in Stock |
|
$6.3530 | Buy Now |
|
Onlinecomponents.com | Connector D-Subminiature - Socket - 15 Position - 2.74mm Pitch - Solder - Right Angle - Thru-Hole. RoHS: Compliant |
1113 Partner Stock |
|
$6.4500 / $11.2400 | Buy Now |
DISTI #
ITTZDA15S1AKN-146
|
Interstate Connecting Components | D-SUB STANDARD CONNECTORS 119998-3056 | 0 |
|
$6.3530 | Buy Now |
DISTI #
119998-3056
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 119998-3056) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector D-Subminiature - Socket - 15 Position - 2.74mm Pitch - Solder - Right Angle - Thru-Hole. RoHS: Compliant |
1113 Partner Stock |
|
$6.4500 / $11.2400 | Buy Now |
Part Details for ZDA15S1AKN-146
ZDA15S1AKN-146 CAD Models
ZDA15S1AKN-146 Part Data Attributes
|
ZDA15S1AKN-146
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
ZDA15S1AKN-146
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |