Part Details for ZD1500 by Teledyne Lecroy
Overview of ZD1500 by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZD1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZD1500-ND
|
DigiKey | OSCOPE PROBE X10 1.5GHZ 1M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,655.0400 | Buy Now |
DISTI #
940-ZD1500
|
Mouser Electronics | Test Probes 1.5 GHz Active Differential Probe RoHS: Compliant | 4 |
|
$7,655.0000 | Buy Now |
DISTI #
70665864
|
RS | 1.5 GHz, 1.0 pF Active Differential Probe, +/-8 V, ZD Series | Teledyne LeCroy ZD1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,731.5900 | RFQ |
DISTI #
45192.1
|
TestEquity LLC | Teledyne LeCroy ZD1500 Differential Probe, Active, 1.5 GHz, 1 pF, 120 kOhm, 8 V, ZD Series | 0 |
|
$7,655.0000 | Buy Now |