Part Details for ZD1006J-PCB-C0 by Kradex
Overview of ZD1006J-PCB-C0 by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
ZLEDPCB1B | Renesas Electronics Corporation | LED Test PCB - 3W |
Price & Stock for ZD1006J-PCB-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZD1006J-PCB-C0
|
TME | PCB board, horizontal Min Qty: 1 | 43 |
|
$2.6100 / $3.2100 | Buy Now |