Part Details for ZCSC-8-13-S+ by Mini-Circuits
Results Overview of ZCSC-8-13-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZCSC-8-13-S+ Information
ZCSC-8-13-S+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for ZCSC-8-13-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZCSC-8-13-S+-ND
|
DigiKey | 8 WAYS PS, 5 - 1000 MHZ, 50 OHM Min Qty: 10 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$279.7750 | Buy Now |
DISTI #
139-ZCSC-8-13-S+
|
Mouser Electronics | Signal Conditioning 8 Ways Power Splitter, 5 - 1000 MHz, 50 Ohm RoHS: Compliant | 43 |
|
$226.6300 / $248.5200 | Buy Now |
Part Details for ZCSC-8-13-S+
ZCSC-8-13-S+ CAD Models
ZCSC-8-13-S+ Part Data Attributes
|
ZCSC-8-13-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZCSC-8-13-S+
Mini-Circuits
Splitter And Combiner, 5MHz Min, 1000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 44.31 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.35 |
ZCSC-8-13-S+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic effects, and prevent thermal issues.
-
The ZCSC-8-13-S+ has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink, thermal vias, and a thermally conductive PCB material. Keep the device away from heat sources and ensure good airflow.
-
Mini-Circuits recommends a soldering temperature profile with a peak temperature of 240°C ± 5°C, and a dwell time of 30-60 seconds. Use a solder with a melting point above 217°C, and ensure the PCB is designed for reflow soldering.
-
Common issues can be caused by improper PCB layout, inadequate decoupling, or incorrect biasing. Check the datasheet for recommended decoupling and biasing schemes. Use simulation tools to verify the design, and perform thorough testing and debugging.
-
The ZCSC-8-13-S+ is sensitive to ESD damage. Handle the device with ESD-protective equipment, and ensure the PCB is designed with ESD protection in mind. Follow proper handling and storage procedures to prevent damage.