Part Details for ZCM207FKE07-270RAA by Vitrohm Portuguesa LDA
Overview of ZCM207FKE07-270RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for ZCM207FKE07-270RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZCM207FKE07-270RAA
|
IBS Electronics | Resistor, metal film, SMD 0207, MELF, 270 , 1 W, 1 %, ZCM207FKE07-270RAA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0215 | Buy Now |
DISTI #
ZCM207FKE07-270RAA
|
Avnet Abacus | Surface Mount MELF Resistor, 270 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film - Tape and Reel (Alt: ZCM207FKE07-270RAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ZCM207FKE07-270RAA
ZCM207FKE07-270RAA CAD Models
ZCM207FKE07-270RAA Part Data Attributes
|
ZCM207FKE07-270RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
ZCM207FKE07-270RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Film, 0.4W, 270ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |