Part Details for ZCM204FKE07-20RAA by YAGEO Corporation
Overview of ZCM204FKE07-20RAA by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM204FKE07-20RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82787327
|
Verical | Res Metal Film 0204(1406) 20 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 3000 |
|
$0.0277 / $0.0328 | Buy Now |
DISTI #
C1S900105544482
|
Chip1Stop | MELF resistors | 3000 |
|
$0.0269 | Buy Now |