Part Details for ZCM204FKE07-10KAA by YAGEO Corporation
Overview of ZCM204FKE07-10KAA by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCM204FKE07-10KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66920431
|
Verical | Res Metal Film 0204(1406) 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 39000 |
|
$0.0252 / $0.0298 | Buy Now |
DISTI #
C1S900104434726
|
Chip1Stop | MELF resistors | 39000 |
|
$0.0189 / $0.0267 | Buy Now |
Part Details for ZCM204FKE07-10KAA
ZCM204FKE07-10KAA CAD Models
ZCM204FKE07-10KAA Part Data Attributes
|
ZCM204FKE07-10KAA
YAGEO Corporation
Buy Now
|
Compare Parts:
ZCM204FKE07-10KAA
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |