Part Details for ZCB10X95W by SunLED Group
Overview of ZCB10X95W by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Part Details for ZCB10X95W
ZCB10X95W CAD Models
ZCB10X95W Part Data Attributes
|
ZCB10X95W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZCB10X95W
SunLED Group
Single Color LED, Blue, Water Clear, 9.1mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | TR | |
Peak Wavelength | 452 nm | |
Shape | ROUND | |
Size | 9.1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for ZCB10X95W
This table gives cross-reference parts and alternative options found for ZCB10X95W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZCB10X95W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA1010QB10ZC | Single Color LED, Blue, Water Clear, 9.1mm, ROHS COMPLIANT, PLASTIC, LCC-4 | Kingbright | ZCB10X95W vs AA1010QB10ZC |