Part Details for ZCAT4625-3430DT by TDK Corporation
Overview of ZCAT4625-3430DT by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAT4625-3430DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173083-ND
|
DigiKey | FERRITE CORE 35 OHM HINGED Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
133 In Stock |
|
$2.3370 / $4.6000 | Buy Now |
DISTI #
ZCAT4625-3430DT
|
Avnet Americas | Split Core Ferrite, 10 MHz, 500 MHz, 35 Ohm - Bulk (Alt: ZCAT4625-3430DT) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.4900 | Buy Now |
DISTI #
ZCAT4625-3430DT
|
Avnet Abacus | Split Core Ferrite, 10 MHz, 500 MHz, 35 Ohm (Alt: ZCAT4625-3430DT) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |