Part Details for ZCAT3035-1330 by TDK Corporation
Overview of ZCAT3035-1330 by TDK Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZCAT3035-1330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9371
|
Newark | Ferrite Core, Split, 13Mm, 150 Ohm, Cable Diameter Max:13Mm, Frequency Min:50Mhz, Frequency Max:500Mhz, Impedance @ 100Mhz:150Ohm, Product Range:Zcat Series, Svhc:No Svhc (15-Jan-2019), External Length/Height:39Mm, Ferrite Case Rohs Compliant: Yes |Tdk ZCAT3035-1330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125347 |
|
$2.9900 / $4.8800 | Buy Now |
DISTI #
90R3125
|
Newark | Ferrite Core, Split, 13Mm, 150 Ohm/100Mhz, 500Mhz, Cable Diameter:13Mm, Frequency Min:10Mhz, Frequency Max:500Mhz, Impedance:150Ohm, Product Range:Zcat Series Rohs Compliant: Yes |Tdk ZCAT3035-1330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1938 |
|
$2.6400 / $3.3000 | Buy Now |
DISTI #
445-2054-ND
|
DigiKey | FERRITE CORE 150 OHM HINGED 13MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6265 / $5.6700 | Buy Now |
DISTI #
ZCAT3035-1330
|
Avnet Americas | Split Core Ferrite, 13 mm, 10 MHz, 500 MHz, 150 Ohm - Bulk (Alt: ZCAT3035-1330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6995 | Buy Now |
DISTI #
90R3125
|
Avnet Americas | Split Core Ferrite, 13 mm, 10 MHz, 500 MHz, 150 Ohm - Bulk (Alt: 90R3125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0700 / $5.3900 | Buy Now |
DISTI #
810-ZCAT3035-1330
|
Mouser Electronics | Ferrite Clamp On Cores Round 13mm Cable Clamp Filter RoHS: Compliant | 40876 |
|
$2.4900 / $4.3900 | Buy Now |
|
Future Electronics | ZCAT Series 39 x 30 mm Ø13 mm 100 Ohm Cable Clamp Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 162Tray |
|
$2.8900 / $3.3500 | Buy Now |
|
Quest Components | FILTER CABLE/CLAMP 100 OHM 13MM | 2 |
|
$3.8850 / $5.8275 | Buy Now |
|
Quest Components | FILTER CABLE/CLAMP 100 OHM 13MM | 1 |
|
$5.1900 | Buy Now |
DISTI #
ZCAT3035-1330
|
TTI | Ferrite Clamp On Cores Round 13mm Cable Clamp Filter RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Kit |
Americas - 1600 In Stock |
|
$3.3900 / $3.4600 | Buy Now |