Part Details for ZCAS225.XP by Littelfuse Inc
Results Overview of ZCAS225.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZCAS225.XP Information
ZCAS225.XP by Littelfuse Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ZCAS225.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0445
|
Newark | Fuse - Zcase Mega 32V 225A 1-Pc Card/ Retail |Littelfuse ZCAS225.XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $15.0000 | Buy Now |
DISTI #
ZCAS225.XP-ND
|
DigiKey | FUSE BRD MT 225A 32VDC 1-PC CA Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2160 | Buy Now |
DISTI #
576-ZCAS225.XP
|
Mouser Electronics | Automotive Fuses ZCase 32V 225A 1pc RoHS: Compliant | 0 |
|
$10.2500 / $16.8600 | Order Now |
DISTI #
75566317
|
RS | Fuse - ZCase Mega 32V 225A 1-pc card | Littelfuse ZCAS225.XP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$9.6500 / $10.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $7.8500 | Buy Now |