Part Details for ZC832BTA by Zetex / Diodes Inc
Overview of ZC832BTA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ZC832BTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 475 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 22 pF, 25 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 59312 |
|
$0.5880 / $1.4000 | Buy Now |
|
Quest Components | 22 pF, 25 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 2400 |
|
$0.5500 / $2.5000 | Buy Now |
|
Quest Components | 22 pF, 25 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | 380 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for ZC832BTA
ZC832BTA CAD Models
ZC832BTA Part Data Attributes
|
ZC832BTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZC832BTA
Zetex / Diodes Inc
Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZC832BTA
This table gives cross-reference parts and alternative options found for ZC832BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC832BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZC832BTC | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | ZC832BTA vs UZC832BTC |
ZC832BTC | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | ZC832BTA vs ZC832BTC |
UZC832BTC | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | ZC832BTA vs UZC832BTC |
ZC832BTA | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | ZC832BTA vs ZC832BTA |
UZC832BTA | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | ZC832BTA vs UZC832BTA |
ZC832B | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | ZC832BTA vs ZC832B |
UZC832B | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | ZC832BTA vs UZC832B |
UZC832BTA | Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | ZC832BTA vs UZC832BTA |