Part Details for ZC830BTC by Zetex / Diodes Inc
Overview of ZC830BTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZC830BTC
ZC830BTC CAD Models
ZC830BTC Part Data Attributes
|
ZC830BTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZC830BTC
Zetex / Diodes Inc
Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 300 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for ZC830BTC
This table gives cross-reference parts and alternative options found for ZC830BTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC830BTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZC830BTA | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | ZC830BTC vs UZC830BTA |
ZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | ZC830BTC vs ZC830BTC |
UZC830BTA | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Zetex / Diodes Inc | ZC830BTC vs UZC830BTA |
ZC830B | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | ZC830BTC vs ZC830B |
UZC830B | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | ZC830BTC vs UZC830B |