Datasheets
ZC6PD-1900W by: Mini-Circuits

Combiner, 1500MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, CASE AB185

Part Details for ZC6PD-1900W by Mini-Circuits

Overview of ZC6PD-1900W by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for ZC6PD-1900W

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ

Part Details for ZC6PD-1900W

ZC6PD-1900W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZC6PD-1900W Part Data Attributes

ZC6PD-1900W Mini-Circuits
Buy Now Datasheet
Compare Parts:
ZC6PD-1900W Mini-Circuits Combiner, 1500MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, CASE AB185
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Reach Compliance Code unknown
Additional Feature ISOLATION-MIN (DB):15
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 40 dBm
Insertion Loss-Max 1 dB
JESD-609 Code e0
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 1500 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type COMBINER
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.5

ZC6PD-1900W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZC6PD-1900W by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZC6PD-1900W by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZC6PD-1900W would you like to use for your alert(s)?
  • Please alert me when ZC6PD-1900W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZC6PD-1900W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZC6PD-1900W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZC6PD-1900W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZC6PD-1900W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZC6PD-1900W by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: