Part Details for ZC2PD-E18673+ by Mini-Circuits
Overview of ZC2PD-E18673+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ZC2PD-E18673+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZC2PD-E18673+-ND
|
DigiKey | 2 WAY PWRSPLTR 1.85 MM CONNECTOR Min Qty: 1 Lead time: 2 Weeks Container: Tray |
3 In Stock |
|
$2,990.1200 | Buy Now |
DISTI #
139-ZC2PD-E18673+
|
Mouser Electronics | Signal Conditioning 2 Way Power Splitter 1.85 mm Connector from 18 to 67 GHz to 12 Watts RoHS: Compliant | 5 |
|
$2,990.1100 | Buy Now |