Part Details for ZC2811 by Zetex / Diodes Inc
Overview of ZC2811 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZC2811
ZC2811 CAD Models
ZC2811 Part Data Attributes
|
ZC2811
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZC2811
Zetex / Diodes Inc
Mixer Diode, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | O-PBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ZC2811
This table gives cross-reference parts and alternative options found for ZC2811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC2811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4E2200D-287T | TE Connectivity | Check for Price | DETECTOR DIODE,SOT-23 | ZC2811 vs MA4E2200D-287T |
BAS70-06E6433 | Siemens | Check for Price | Mixer Diode, Silicon | ZC2811 vs BAS70-06E6433 |
BAS70-06W | Siemens | Check for Price | Mixer Diode, Silicon | ZC2811 vs BAS70-06W |
MMBD354LT3 | onsemi | Check for Price | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, 3 PIN | ZC2811 vs MMBD354LT3 |
MA4X726 | Panasonic Electronic Components | Check for Price | Mixer Diode, Ultra High Frequency, Silicon, SC-61, 4 PIN | ZC2811 vs MA4X726 |
MMBD101L | Motorola Mobility LLC | Check for Price | SILICON, UHF BAND, MIXER DIODE, TO-236AB | ZC2811 vs MMBD101L |
MA4E2200D1-287T | TE Connectivity | Check for Price | DETECTOR DIODE,SOT-23 | ZC2811 vs MA4E2200D1-287T |
PMBD354 | NXP Semiconductors | Check for Price | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | ZC2811 vs PMBD354 |
SMS3922-075 | Alpha Industries | Check for Price | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | ZC2811 vs SMS3922-075 |
MA3X715 | Panasonic Electronic Components | Check for Price | Mixer Diode, L Band, Silicon, SC-59, 3 PIN | ZC2811 vs MA3X715 |