Part Details for ZC16PD-960-S by Mini-Circuits
Overview of ZC16PD-960-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ZC16PD-960-S
ZC16PD-960-S CAD Models
ZC16PD-960-S Part Data Attributes
|
ZC16PD-960-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC16PD-960-S
Mini-Circuits
890MHz - 960MHz RF/MICROWAVE COMBINER, 1dB INSERTION LOSS, CASE UU179
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.2 |