Part Details for ZC16PD-960+ by Mini-Circuits
Overview of ZC16PD-960+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZC16PD-960+
ZC16PD-960+ CAD Models
ZC16PD-960+ Part Data Attributes
|
ZC16PD-960+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC16PD-960+
Mini-Circuits
Combiner, 890MHz Min, 960MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE UU179
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.2 |