Part Details for ZC16PD-24-S by Mini-Circuits
Results Overview of ZC16PD-24-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZC16PD-24-S Information
ZC16PD-24-S by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ZC16PD-24-S
ZC16PD-24-S CAD Models
ZC16PD-24-S Part Data Attributes
|
ZC16PD-24-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC16PD-24-S
Mini-Circuits
Combiner, 650MHz Min, 2400MHz Max, 2.25dB Insertion Loss-Max, CASE UU640
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):14 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 2.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 650 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ZC16PD-24-S
This table gives cross-reference parts and alternative options found for ZC16PD-24-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC16PD-24-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZC16PD-24-S+ | Mini-Circuits | Check for Price | Splitter And Combiner, 650MHz Min, 2400MHz Max, 2.25dB Insertion Loss-Max, ROHS COMPLIANT, UU640 | ZC16PD-24-S vs ZC16PD-24-S+ |