Part Details for ZBZ32 by Schneider Electric
Overview of ZBZ32 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBZ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3523
|
Newark | Legend Holder, W/Out Legend, For Use With:Harmony Xb4 Series, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric ZBZ32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
17C8379
|
Newark | Legend, Xb4 Series Pushbutton Switches, For Use With:Xb4 Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Schneider Electric ZBZ32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $2.5200 | Buy Now |
DISTI #
4008-ZBZ32-ND
|
DigiKey | HARMONY XB4, LEGEND HOLDER 30 X Min Qty: 1 Lead time: 3 Weeks Container: Box |
28 In Stock |
|
$1.8000 / $3.4600 | Buy Now |
DISTI #
996-ZBZ32
|
Mouser Electronics | Switch Hardware LGND PLT | 59 |
|
$1.9900 / $3.2500 | Buy Now |
DISTI #
70231376
|
RS | Legend Plate Holder, 22mm, Switch Body 8x27mm, Flush, Harmony XB5EV Series | Schneider Electric ZBZ32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 148 |
|
$2.4600 / $3.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.4400 | Buy Now |
DISTI #
ZBZ32
|
TME | Description label Min Qty: 5 | 58 |
|
$0.5490 / $0.6280 | Buy Now |