Part Details for ZBZ1602 by Schneider Electric
Overview of ZBZ1602 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBZ1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3520
|
Newark | Pb Mushroom Guard Black, For Use With:Xb4 And Xb5 Series 40Mm Emergency Stop Pushbutton Switches, Product Range:-, Svhc:No Svhc (15-Jan-2018), Accessory Type:Mushroom Guard Rohs Compliant: Yes |Schneider Electric ZBZ1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$72.0000 / $96.6100 | Buy Now |
DISTI #
80C7949
|
Newark | Pushbutton Operator Guard, For Use With:Xb4 And Xb5 Series 40Mm Emergency Stop Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Schneider Electric ZBZ1602 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$112.1000 / $128.8600 | Buy Now |
DISTI #
4008-ZBZ1602-ND
|
DigiKey | HARMONY XB4, PADLOCKABLE GUARD F Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$118.3400 | Buy Now |
DISTI #
996-ZBZ1602
|
Mouser Electronics | Switch Hardware PSHBTTN OPRATR GUARD XB4 | 0 |
|
$110.5100 / $113.4400 | Order Now |
DISTI #
70008320
|
RS | Electric Pad-lockable Guard, 40mm Mushroom Head, Black, Harmony XB4 Seriess | Schneider Electric ZBZ1602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 186 |
|
$108.6400 / $120.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$120.5100 / $140.5500 | Buy Now | |
DISTI #
ZBZ1602
|
TME | Cover, 22mm, Harmony XB4, Ø22mm, metal Min Qty: 1 | 5 |
|
$41.3800 / $47.7600 | Buy Now |
Part Details for ZBZ1602
ZBZ1602 CAD Models
ZBZ1602 Part Data Attributes
|
ZBZ1602
Schneider Electric
Buy Now
|
Compare Parts:
ZBZ1602
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |