Part Details for ZBY2H101 by Schneider Electric
Overview of ZBY2H101 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBY2H101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7921
|
Newark | 30Mm X 40Mm Legend Holder, Control Unit, For Use With:Schneider Harmony Xb4 Series 22Mm Control & Signal Units, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZBY2H101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $6.2800 | Buy Now |
DISTI #
4008-ZBY2H101-ND
|
DigiKey | LEGEND HOLDER 30 X 40 MM WITH LE Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$4.8399 / $8.1300 | Buy Now |
DISTI #
996-ZBY2H101
|
Mouser Electronics | Switch Hardware FLUSH MOUNT LEGEND HOLDER | 0 |
|
$4.4100 / $7.4500 | Order Now |
DISTI #
72552099
|
RS | FLSH MOUNT LGD HOLDER + 8X27MM LGD PLATE | Schneider Electric ZBY2H101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $6.9200 | RFQ |
DISTI #
ZBY2H101
|
TME | Description label, Harmony XB4 Min Qty: 1 | 0 |
|
$2.7700 / $3.1600 | RFQ |