There are no models available for this part yet.
Overview of ZBV013 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZBV013 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C8371
|
Newark | Pilot Light Lens, Lens Shape:Round, Switch Lens Colour:Green, Product Range:-, For Use With:Square D Zb4, Zb5, Zbe Series Pushbutton Switches Rohs Compliant: Yes |Schneider Electric ZBV013 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $5.7700 | Buy Now | |
DISTI #
4008-ZBV013-ND
|
DigiKey | LENS GREEN PANEL MOUNT SNAP-IN Min Qty: 1 Lead time: 5 Weeks Container: Box |
30 In Stock |
|
$5.4000 / $7.4900 | Buy Now | |
DISTI #
996-ZBV013
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT LENS 22MM XB4 | 1 |
|
$5.4000 / $7.4900 | Buy Now | |
DISTI #
70008923
|
RS | Plain Lens for Circular Pilot Light, 22mm, BA9s Bulb, Green, Harmony XB4 Series | Schneider Electric ZBV013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 65 |
|
$7.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6800 / $7.7300 | Buy Now | ||
DISTI #
ZBV013
|
TME | Actuator lens, 22mm, Harmony XB4, Actuator colour: green Min Qty: 1 | 10 |
|
$1.3900 / $1.5900 | Buy Now |