Part Details for ZBSP1 by Schneider Electric
Overview of ZBSP1 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7872
|
Newark | Protection Cover, Plastic, Ip65/Ip67, Accessory Type:Protection Cover, For Use With:Schneider Harmony Xb5 Series Usb & Rj45 Connectors, Connector Body Material:Plastic Body, Product Range:Harmony Xb5 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric ZBSP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$8.2700 / $10.2000 | Buy Now |
DISTI #
49AC2994
|
Newark | Protection Cover, Plastic, Ip65/Ip67, Accessory Type:Protection Cover, For Use With:Usb & Rj45 Connectors, Connector Body Material:Plastic Body, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric ZBSP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $9.4400 | Buy Now |
DISTI #
4008-ZBSP1-ND
|
DigiKey | HARMONY XB5, PROTECTION COVER, P Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0300 / $11.2700 | Buy Now |
DISTI #
996-ZBSP1
|
Mouser Electronics | Switch Hardware BLACK PROTECTION COVER IP65/IP67 | 28 |
|
$7.0300 / $9.2600 | Buy Now |
DISTI #
71101578
|
RS | HARMONY XB5 BLACK PLASTIC PROTECTION COVER ACCESSORY | Schneider Electric ZBSP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$9.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $10.0700 | Buy Now |
DISTI #
ZBSP1
|
TME | Cover, 22mm, Harmony XB5, -40÷70°C, Ø22mm, IP65, black Min Qty: 1 | 14 |
|
$10.1600 / $11.5200 | Buy Now |
Part Details for ZBSP1
ZBSP1 CAD Models
ZBSP1 Part Data Attributes
|
ZBSP1
Schneider Electric
Buy Now
|
Compare Parts:
ZBSP1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |