Part Details for ZBF503D-00-01 by TDK Corporation
Overview of ZBF503D-00-01 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBF503D-00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12464 |
|
$0.2670 / $0.8900 | Buy Now |
Part Details for ZBF503D-00-01
ZBF503D-00-01 CAD Models
ZBF503D-00-01 Part Data Attributes
|
ZBF503D-00-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZBF503D-00-01
TDK Corporation
Ferrite Bead, 2 Function(s), 50V, 3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Width | 2.3 mm |