Part Details for ZBF253D-00(TA)-01 by TDK Corporation
Overview of ZBF253D-00(TA)-01 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZBF253D-00(TA)-01
ZBF253D-00(TA)-01 CAD Models
ZBF253D-00(TA)-01 Part Data Attributes
|
ZBF253D-00(TA)-01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZBF253D-00(TA)-01
TDK Corporation
Ferrite Bead, 1 Function(s), 50V, 6A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.5 mm |
Alternate Parts for ZBF253D-00(TA)-01
This table gives cross-reference parts and alternative options found for ZBF253D-00(TA)-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZBF253D-00(TA)-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL01RN1A1F1JB | Ferrite Bead, 1 Function(s), 6A | Murata Manufacturing Co Ltd | ZBF253D-00(TA)-01 vs BL01RN1A1F1JB |