Part Details for ZBE302 by Schneider Electric
Overview of ZBE302 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBE302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-ZBE302-ND
|
DigiKey | SINGLE CONTACT BLOCK, 1 NC MONIT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$46.9600 | Buy Now |
DISTI #
75053033
|
RS | Contact block, Harmony XB4, Harmony XB5, single contact, silver alloy | Schneider Electric ZBE302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8400 | RFQ |
DISTI #
ZBE302
|
TME | Contact block, 22mm, Harmony XB4, -40÷70°C, front fixing Min Qty: 1 | 0 |
|
$9.6800 / $11.0600 | RFQ |