Part Details for ZBC060050000G by Anytek Technology Corporation Ltd
Overview of ZBC060050000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZBC060050000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5296
|
Newark | Terminal Block, Barrier, 5Pos, 60A/660V, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Pitch Spacing:20.6Mm, Rated Current:60A, Rated Voltage:660V, Product Range:Zbc Series Rohs Compliant: Yes |Amphenol Anytek ZBC060050000G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 | Buy Now |