There are no models available for this part yet.
Overview of ZBA434 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZBA434 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C7809
|
Newark | Switch Cap, Red, Push Button, For Use With:Schneider Harmony Xb4, Xb5 & Xal Series Pushbutton Switches, Actuator/Cap Colour:Red, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZBA434 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.9300 | Buy Now | |
DISTI #
4008-ZBA434-ND
|
DigiKey | RED CAP MARKED STOP FOR CIRCULAR Min Qty: 1 Lead time: 5 Weeks Container: Box |
40 In Stock |
|
$4.2000 / $5.8300 | Buy Now | |
DISTI #
996-ZBA434
|
Mouser Electronics | Switch Bezels / Switch Caps PSH BTTN CAP FLUSH RED MARKED STOP | 12 |
|
$4.0900 / $5.7000 | Buy Now | |
DISTI #
72552045
|
RS | PUSHBUTTON CAPS, FLUSH, RED MARKED STOP | Schneider Electric ZBA434 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$5.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4200 / $6.0100 | Buy Now | ||
DISTI #
ZBA434
|
TME | Actuator lens, 22mm, Harmony XB4, Actuator colour: red Min Qty: 1 | 0 |
|
$2.2400 / $2.5600 | RFQ |