Part Details for ZB6YD001 by Schneider Electric
Overview of ZB6YD001 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6YD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8930
|
Newark | Protective Shutter, Rectangular Head, For Use With:Schneider Harmony Xb6 Series 16Mm Rectangular Head Buttons, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6YD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $12.8400 | Buy Now |
DISTI #
4008-ZB6YD001-ND
|
DigiKey | HARMONY XB6, PROTECTIVE SHUTTER Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$16.6000 / $20.1400 | Buy Now |
DISTI #
996-ZB6YD001
|
Mouser Electronics | Switch Cases / Switch Covers CVR FOR XB6D 65168-023 | 8 |
|
$13.8500 / $19.0300 | Buy Now |
DISTI #
70061217
|
RS | Protective shutter for rectangular head 16 diameter | Schneider Electric ZB6YD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$18.5900 | Buy Now |
DISTI #
ZB6YD001
|
TME | Cover, 16mm, Harmony XB6 Min Qty: 1 | 5 |
|
$7.4400 / $8.5000 | Buy Now |