Part Details for ZB6PD-17-S by Mini-Circuits
Overview of ZB6PD-17-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZB6PD-17-S
ZB6PD-17-S CAD Models
ZB6PD-17-S Part Data Attributes
|
ZB6PD-17-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZB6PD-17-S
Mini-Circuits
Combiner, 600MHz Min, 1700MHz Max, 0.9dB Insertion Loss-Max, CASE UU586
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.35 |