Part Details for ZB6DD25 by Schneider Electric
Results Overview of ZB6DD25 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6DD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8643
|
Newark | Switch Actuator, Selector, Black, For Use With:Selector Harmony Xb6 Series 16Mm Selector Switches, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.6600 / $19.6900 | Buy Now |
DISTI #
4008-ZB6DD25-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$50.9200 | Buy Now |
DISTI #
996-ZB6DD25
|
Mouser Electronics | Switch Actuators 3 POS SEL SW 65168-018 | 0 |
|
$19.3500 / $20.8000 | Order Now |
DISTI #
70380883
|
RS | XB6 3 Pos Selector Switch Head Standard Handle Black Spring Return to Centre | Schneider Electric ZB... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$22.6700 | Buy Now |
DISTI #
ZB6DD25
|
TME | Switch: rotary, 16mm, Stabl.pos: 3, black, none, Pos: 1, -40÷70°C Min Qty: 1 | 0 |
|
$13.8700 / $15.8600 | RFQ |