Part Details for ZB6DD22 by Schneider Electric
Results Overview of ZB6DD22 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6DD22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8640
|
Newark | Actuator, 16Mm Selector Switch, For Use With:Schneider Harmony Xb6 Series 16Mm Selector Switches, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $13.1200 | Buy Now |
DISTI #
4008-ZB6DD22-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$22.0000 / $33.2600 | Buy Now |
DISTI #
996-ZB6DD22
|
Mouser Electronics | Switch Actuators 2 POS SEL SW 65168-018 | 1 |
|
$15.0900 / $18.4900 | Buy Now |
DISTI #
70337614
|
RS | Electric XB6 2 Position Selector Switch Head Standard Handle Black Stay Put | Schneider Electric ZB6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$18.6700 | Buy Now |
DISTI #
ZB6DD22
|
TME | Switch: rotary, 16mm, Stabl.pos: 2, black, none, Pos: 2, -40÷70°C Min Qty: 1 | 5 |
|
$13.3700 / $15.2800 | Buy Now |