Part Details for ZB6DA2 by Schneider Electric
Overview of ZB6DA2 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8628
|
Newark | Switch Actuator, Pushbutton, Black, For Use With:Schneider Harmony Xb6 Series 16Mm Non-Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6DA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $11.1400 | Buy Now |
DISTI #
4008-ZB6DA2-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
12 In Stock |
|
$11.4028 / $17.4800 | Buy Now |
DISTI #
996-ZB6DA2
|
Mouser Electronics | Switch Actuators 16MM PB 65168-010 | 4 |
|
$9.2800 / $14.4700 | Buy Now |
DISTI #
70337609
|
RS | Black Push Button Head, Spring Return, 16mm Cutout, Electric XB6 Series | Schneider Electric ZB6DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$9.6300 / $13.5600 | Buy Now |
DISTI #
ZB6DA2
|
TME | Switch: push-button, 16mm, Stabl.pos: 1, black, none, Pos: 2 Min Qty: 1 | 4 |
|
$8.3500 / $9.5400 | Buy Now |