Part Details for ZB6CW1 by Schneider Electric
Overview of ZB6CW1 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6CW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8620
|
Newark | Switch Actuator, For Use With:Square D Xb6 Series Pushbutton Switches, Mounting Hole Dia:16Mm Rohs Compliant: Yes |Schneider Electric ZB6CW1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-ZB6CW1-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$33.5100 | Buy Now |
DISTI #
ZB6CW1
|
TME | Switch: push-button, 16mm, Harmony XB6, -40÷70°C, Illumin: ZB6Z Min Qty: 1 | 2 |
|
$8.3500 / $9.5300 | Buy Now |