Part Details for ZB6CF3 by Schneider Electric
Overview of ZB6CF3 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB6CF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8589
|
Newark | Switch Actuator, Pushbutton, Green, For Use With:Schneider Harmony Xb6 Series 16Mm Illuminated Pushbutton Switches, Ip/Nema Rating:Ip65, Nema 4, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB6CF3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9300 / $17.9200 | Buy Now |
DISTI #
4008-ZB6CF3-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$16.2500 / $24.4600 | Buy Now |
DISTI #
996-ZB6CF3
|
Mouser Electronics | Switch Actuators 16MM ILLUM PB 65168-013 | 2 |
|
$9.5100 / $11.8700 | Buy Now |
DISTI #
70337593
|
RS | Green Push Button Head, Maintained, 16.2mm Cutout, XB6 Series | Schneider Electric ZB6CF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$10.1000 / $11.8800 | Buy Now |
DISTI #
ZB6CF3
|
TME | Switch: push-button, 16mm, Stabl.pos: 2, green, ZB6Z, Pos: 2 Min Qty: 1 | 5 |
|
$8.6500 / $9.8900 | Buy Now |