Part Details for ZB5AT24 by Schneider Electric
Overview of ZB5AT24 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB5AT24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C8499
|
Newark | Switch Actuator, Pushbutton, Black, For Use With:Schneider Harmony Xb5 Series 22Mm Non-Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB5AT24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $39.5200 | Buy Now |
DISTI #
4008-ZB5AT24-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$31.9857 / $43.1900 | Buy Now |
DISTI #
996-ZB5AT24
|
Mouser Electronics | Pushbutton Switches PUSH PULL 30MM BLACK | 4 |
|
$36.1000 / $46.4200 | Buy Now |
DISTI #
70337051
|
RS | Pushbutton Head, Black, Maintained, 22.4mm Cutout, Harmony XB5 Series | Schneider Electric ZB5AT24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7100 / $37.5900 | RFQ |
DISTI #
ZB5AT24
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, black, none, IP66, mushroom Min Qty: 1 | 0 |
|
$18.6300 / $21.2900 | RFQ |